Part Details for OR2T04A-5S208-DB by Lattice Semiconductor Corporation
Overview of OR2T04A-5S208-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2T04A-5S208-DB
OR2T04A-5S208-DB CAD Models
OR2T04A-5S208-DB Part Data Attributes
|
OR2T04A-5S208-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T04A-5S208-DB
Lattice Semiconductor Corporation
FPGA, 100 CLBS, 4800 GATES, PQFP208, EIAJ, POWER, SQFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | EIAJ, POWER, SQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
Additional Feature | TYP GATES = 4800 TO 11000 | |
Combinatorial Delay of a CLB-Max | 1.7 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 4800 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 4800 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for OR2T04A-5S208-DB
This table gives cross-reference parts and alternative options found for OR2T04A-5S208-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T04A-5S208-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2T04A-4S208I-DB | Field Programmable Gate Array, 100 CLBs, 4800 Gates, CMOS, PQFP208, SHRINK, QFP-208 | LSI Corporation | OR2T04A-5S208-DB vs OR2T04A-4S208I-DB |
OR2T04A-4S208 | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 10MHz, 400-Cell, CMOS, PQFP208, SQFP-208 | LSI Corporation | OR2T04A-5S208-DB vs OR2T04A-4S208 |
OR2T04A4S208I-DB | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 400-Cell, CMOS, PQFP208, SQFP-208 | Lattice Semiconductor Corporation | OR2T04A-5S208-DB vs OR2T04A4S208I-DB |
OR2T04A-2S208 | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 10MHz, 400-Cell, CMOS, PQFP208, SQFP-208 | LSI Corporation | OR2T04A-5S208-DB vs OR2T04A-2S208 |
OR2T04A4S208-DB | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 400-Cell, CMOS, PQFP208, SQFP-208 | Lattice Semiconductor Corporation | OR2T04A-5S208-DB vs OR2T04A4S208-DB |
OR2T04A-2S208I-DB | Field Programmable Gate Array, 100 CLBs, 4800 Gates, CMOS, PQFP208 | LSI Corporation | OR2T04A-5S208-DB vs OR2T04A-2S208I-DB |
OR2T04A-2S208I | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 10MHz, 400-Cell, CMOS, PQFP208, SQFP-208 | LSI Corporation | OR2T04A-5S208-DB vs OR2T04A-2S208I |
OR2T04A-4S208I | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 10MHz, 400-Cell, CMOS, PQFP208, SQFP-208 | LSI Corporation | OR2T04A-5S208-DB vs OR2T04A-4S208I |
OR2T04A-6S208I | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 10MHz, 400-Cell, CMOS, PQFP208 | LSI Corporation | OR2T04A-5S208-DB vs OR2T04A-6S208I |
OR2T04A-4S208-DB | FPGA, 100 CLBS, 4800 GATES, PQFP208, EIAJ, POWER, SQFP-208 | Lattice Semiconductor Corporation | OR2T04A-5S208-DB vs OR2T04A-4S208-DB |