There are no models available for this part yet.
Overview of OR2T04A-4T100-DB by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for OR2T04A-4T100-DB by LSI Corporation
Part Data Attributes for OR2T04A-4T100-DB by LSI Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGERE SYSTEMS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TYP GATES = 4800 TO 11000
|
Combinatorial Delay of a CLB-Max
|
2.1 ns
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Number of CLBs
|
100
|
Number of Equivalent Gates
|
4800
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
100 CLBS, 4800 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for OR2T04A-4T100-DB
This table gives cross-reference parts and alternative options found for OR2T04A-4T100-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T04A-4T100-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2T04A4T100I-DB | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 400-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | OR2T04A-4T100-DB vs OR2T04A4T100I-DB |
OR2T04A-4T100I-DB | FPGA, 100 CLBS, 4800 GATES, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | OR2T04A-4T100-DB vs OR2T04A-4T100I-DB |
OR2T04A-4T100-DB | FPGA, 100 CLBS, 4800 GATES, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | OR2T04A-4T100-DB vs OR2T04A-4T100-DB |
OR2T04A4T100-DB | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 400-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | OR2T04A-4T100-DB vs OR2T04A4T100-DB |