Part Details for OR2C26A-4PS240I by Lattice Semiconductor Corporation
Overview of OR2C26A-4PS240I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2C26A-4PS240I
OR2C26A-4PS240I CAD Models
OR2C26A-4PS240I Part Data Attributes
|
OR2C26A-4PS240I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C26A-4PS240I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2304-Cell, CMOS, PQFP240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | HLFQFP, HQFP240,1.37SQ,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 27600 | |
Number of Inputs | 192 | |
Number of Logic Cells | 2304 | |
Number of Outputs | 192 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 576 CLBS, 27600 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP240,1.37SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm |
Alternate Parts for OR2C26A-4PS240I
This table gives cross-reference parts and alternative options found for OR2C26A-4PS240I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2C26A-4PS240I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OR2C26A-4PS240-BT | LSI Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 27600 Gates, CMOS, PQFP240 | OR2C26A-4PS240I vs OR2C26A-4PS240-BT |
OR2C26A-4PS240I-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 27600 Gates, CMOS, PQFP240 | OR2C26A-4PS240I vs OR2C26A-4PS240I-DB |
OR2C26A-4PS240 | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2304-Cell, CMOS, PQFP240 | OR2C26A-4PS240I vs OR2C26A-4PS240 |
OR2C26A-4PS240-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 27600 Gates, CMOS, PQFP240, HEATSINK, SHRINK, POWER, QFP-240 | OR2C26A-4PS240I vs OR2C26A-4PS240-DB |