Part Details for OR2C15A-3AS208I by LSI Corporation
Overview of OR2C15A-3AS208I by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for OR2C15A-3AS208I
OR2C15A-3AS208I CAD Models
OR2C15A-3AS208I Part Data Attributes
|
OR2C15A-3AS208I
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C15A-3AS208I
LSI Corporation
Field Programmable Gate Array, 400 CLBs, 19200 Gates, 66.7MHz, CMOS, PQFP208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 44200 | |
Clock Frequency-Max | 66.7 MHz | |
Combinatorial Delay of a CLB-Max | 2.9 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 19200 | |
Number of Inputs | 171 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 400 CLBS, 19200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP208(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |