Part Details for OR2C06A-5S208-BT by LSI Corporation
Overview of OR2C06A-5S208-BT by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2C06A-5S208-BT
OR2C06A-5S208-BT CAD Models
OR2C06A-5S208-BT Part Data Attributes:
|
OR2C06A-5S208-BT
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C06A-5S208-BT
LSI Corporation
Field Programmable Gate Array, 144 CLBs, 6900 Gates, CMOS, PQFP208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 171 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 | |
Combinatorial Delay of a CLB-Max | 1.8 ns | |
JESD-30 Code | S-PQFP-G208 | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 6900 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 6900 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |