Part Details for OQ14B1010000G by Amphenol Corporation
Overview of OQ14B1010000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ14B1010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ14B1010000G
|
Avnet Americas | OQ14B10100J0G-250 TB SOCKET RA - Bulk (Alt: OQ14B1010000G) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Container: Bulk | 0 |
|
$0.7244 | Buy Now |
DISTI #
649-OQ14B10100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 250 TB SOCKET RA RoHS: Compliant | 0 |
|
$0.7750 / $0.7900 | Order Now |
DISTI #
OQ14B1010000G
|
Avnet Abacus | (Alt: OQ14B1010000G) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ14B1010000G
OQ14B1010000G CAD Models
OQ14B1010000G Part Data Attributes
|
OQ14B1010000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ14B1010000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ14B1010000G
This table gives cross-reference parts and alternative options found for OQ14B1010000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ14B1010000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OQ14B1510000G | Amphenol Corporation | Check for Price | Strip Terminal Block, | OQ14B1010000G vs OQ14B1510000G |