Part Details for OQ13A18000J0G by Amphenol FCi
Overview of OQ13A18000J0G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OQ13A18000J0G
OQ13A18000J0G CAD Models
OQ13A18000J0G Part Data Attributes
|
OQ13A18000J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
OQ13A18000J0G
Amphenol FCi
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ13A18000J0G
This table gives cross-reference parts and alternative options found for OQ13A18000J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ13A18000J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OQ13A16000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ13A18000J0G vs OQ13A16000J0G |
OQ13A19000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ13A18000J0G vs OQ13A19000J0G |
OQ13A15000J0G | Amphenol FCi | Check for Price | Strip Terminal Block, | OQ13A18000J0G vs OQ13A15000J0G |
OQ13A12000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ13A18000J0G vs OQ13A12000J0G |