Part Details for OQ0854510000G by Anytek Technology Corporation Ltd
Overview of OQ0854510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0854510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3913-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1826 In Stock |
|
$0.3544 / $1.3100 | Buy Now |
DISTI #
72298337
|
RS | OQ - 5.08 - 8P GREEN(RAL6018T) pin bright tin plated ,@ MARK ,90 , close type | Amphenol - Anytek OQ0854510000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4250 | RFQ |
DISTI #
ANYOQ0854510000G
|
Heilind Electronics | OQ 5.08 8P GREEN LOGO CLOSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
950 In Stock |
|
$0.3548 / $0.4371 | Buy Now |
DISTI #
OQ0854510000G
|
TME | Pluggable terminal block, 5.08mm, ways: 8, angled 90°, socket Min Qty: 190 | 0 |
|
$0.4210 | RFQ |
DISTI #
ANYOQ0854510000G
|
Interstate Connecting Components | OQ 5.08 8P GREEN LOGO CLOSE | 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
950 In Stock |
|
$0.3548 / $0.4371 | Buy Now |
Part Details for OQ0854510000G
OQ0854510000G CAD Models
OQ0854510000G Part Data Attributes
|
OQ0854510000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0854510000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0854510000G
This table gives cross-reference parts and alternative options found for OQ0854510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0854510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ0854510000G | Strip Terminal Block, | Amphenol Corporation | OQ0854510000G vs OQ0854510000G |
OQ0854510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Amphenol FCi | OQ0854510000G vs OQ0854510000G |