OQ07548003J0G
Description: Strip Terminal Block,

Overview of OQ07548003J0G by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OQ07548003J0G by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OQ07548003J0G by Amphenol FCi

OQ07548003J0G
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
7
Rated Voltage
300 V
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. OQ07548003J0G
    Amphenol FCi
    Strip Terminal Block,
    VS

Alternate Parts for OQ07548003J0G

This table gives cross-reference parts and alternative options found for OQ07548003J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ07548003J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OQ07540003J0G Strip Terminal Block, Amphenol FCi OQ07548003J0G vs OQ07540003J0G
OQ07543003J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07543003J0G
OQ07545003J0G Strip Terminal Block, Amphenol FCi OQ07548003J0G vs OQ07545003J0G
OQ07544003J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07544003J0G
OQ07546003J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07546003J0G
Part Number Description Manufacturer Compare
OQ0754C100J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ0754C100J0G
OQ07533000J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07533000J0G
OQ0753C000J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ0753C000J0G
OQ07546003J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07546003J0G
OQ07542003J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07542003J0G
OQ07558100J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07558100J0G
OQ07543003J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07543003J0G
OQ07546100J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07546100J0G
OQ07556000J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07556000J0G
OQ07548103J0G Strip Terminal Block Amphenol FCi OQ07548003J0G vs OQ07548103J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OQ07548003J0G by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OQ07548003J0G by Amphenol FCi

  • Please alert me when OQ07548003J0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OQ07548003J0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OQ07548003J0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OQ07548003J0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OQ07548003J0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OQ07548003J0G by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: