Part Details for OQ0732510000G by Anytek Technology Corporation Ltd
Overview of OQ0732510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0732510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3824-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1924 In Stock |
|
$0.2781 / $1.0500 | Buy Now |
DISTI #
71933768
|
RS | F1,OQ 3.8 6P Green , Right Angle Close NL66 @ MARK | Amphenol - Anytek OQ0732510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 | RFQ |
DISTI #
ANYOQ0732510000G
|
Heilind Electronics | OQ 3.8 7P GREEN RIGHT ANGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2744 / $0.3293 | Buy Now |
DISTI #
OQ0732510000G
|
TME | Pluggable terminal block, 3.81mm, ways: 7, angled 90°, socket Min Qty: 500 | 0 |
|
$0.3220 | RFQ |
DISTI #
ANYOQ0732510000G
|
Interstate Connecting Components | OQ 3.8 7P GREEN RIGHT ANGLE | 0 |
|
Buy Now |
Part Details for OQ0732510000G
OQ0732510000G CAD Models
OQ0732510000G Part Data Attributes
|
OQ0732510000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0732510000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for OQ0732510000G
This table gives cross-reference parts and alternative options found for OQ0732510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0732510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB93HE/7 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | OQ0732510000G vs CTB93HE/7 |
TBP02R1-381-07YL | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | OQ0732510000G vs TBP02R1-381-07YL |
TBP02R1-381-07OR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | OQ0732510000G vs TBP02R1-381-07OR |
TBP02R1-381-07GY | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | OQ0732510000G vs TBP02R1-381-07GY |
TBP02R1-381-07BK | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | OQ0732510000G vs TBP02R1-381-07BK |
20020110-G072A01LF | Strip Terminal Block | Amphenol FCi | OQ0732510000G vs 20020110-G072A01LF |
TBP02R1-381-07GR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | OQ0732510000G vs TBP02R1-381-07GR |