Part Details for OQ06A1810000G by Amphenol Corporation
Overview of OQ06A1810000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ06A1810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ06A1810000G
|
Avnet Americas | OQ06A18100J0G-750 TB SOCKET CLOSE RA - Bulk (Alt: OQ06A1810000G) RoHS: Compliant Min Qty: 3060 Package Multiple: 3060 Container: Bulk | 0 |
|
$0.2559 | Buy Now |
DISTI #
649-OQ06A18100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 750 TB SOCKET CLOSE RA | 0 |
|
$0.2930 / $0.2950 | Order Now |
DISTI #
OQ06A1810000G
|
Avnet Abacus | (Alt: OQ06A1810000G) RoHS: Compliant Min Qty: 3060 Package Multiple: 3060 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ06A1810000G
OQ06A1810000G CAD Models
OQ06A1810000G Part Data Attributes
|
OQ06A1810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ06A1810000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ06A1810000G
This table gives cross-reference parts and alternative options found for OQ06A1810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ06A1810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ06A59000J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A59000J0G |
OQ06A19100J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A19100J0G |
OQ06A5C000J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A5C000J0G |
OQ06A02100J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A02100J0G |
OQ06A13100J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A13100J0G |
OQ06A56100J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A56100J0G |
OQ06A56000J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A56000J0G |
OQ06A54000J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A54000J0G |
OQ06A03100J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A03100J0G |
OQ06A0C000J0G | Strip Terminal Block | Amphenol FCi | OQ06A1810000G vs OQ06A0C000J0G |