There are no models available for this part yet.
Overview of OQ0312810000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0312810000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ0312810000G-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1244 | Buy Now | |
DISTI #
72303570
|
RS | OQ-3.5-,3P, Grey,, ,CONTACT, WITH, TIN, PLATED,@,MARK,90,Close | Amphenol - Anytek OQ0312810000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1400 | RFQ | |
DISTI #
ANYOQ0312810000G
|
Heilind Electronics | OQ-3.5- 3P GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1187 / $0.1804 | Buy Now | ||
DISTI #
OQ0312810000G
|
TME | Pluggable terminal block, 3.5mm, ways: 3, angled 90°, socket, male Min Qty: 3000 | 0 |
|
$0.1370 | RFQ | |
DISTI #
ANYOQ0312810000G
|
Interstate Connecting Components | OQ-3.5- 3P GREY CONTACT WITH | 0 |
|
Buy Now |
CAD Models for OQ0312810000G by Anytek Technology Corporation Ltd
Part Data Attributes for OQ0312810000G by Anytek Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANYTEK TECHNOLOGY CORP LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL94V-0, POLYETHYLENE
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|