Part Details for OQ0254010000G by Amphenol FCi
Overview of OQ0254010000G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OQ0254010000G
OQ0254010000G CAD Models
OQ0254010000G Part Data Attributes
|
OQ0254010000G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
OQ0254010000G
Amphenol FCi
20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0254010000G
This table gives cross-reference parts and alternative options found for OQ0254010000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0254010000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OQ0254010000G | Anytek Technology Corporation Ltd | Check for Price | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | OQ0254010000G vs OQ0254010000G |
OQ0254510000G | Amphenol Corporation | Check for Price | Strip Terminal Block, | OQ0254010000G vs OQ0254510000G |
OQ0254010000G | Amphenol Corporation | Check for Price | Strip Terminal Block, | OQ0254010000G vs OQ0254010000G |
OQ0254510000G | Amphenol FCi | Check for Price | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | OQ0254010000G vs OQ0254510000G |
OQ0254510000G | Anytek Technology Corporation Ltd | $0.0858 | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | OQ0254010000G vs OQ0254510000G |