Part Details for OPT210W by Burr-Brown Corp
Overview of OPT210W by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for OPT210W
OPT210W CAD Models
OPT210W Part Data Attributes
|
OPT210W
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPT210W
Burr-Brown Corp
Linear IC Output Optocoupler, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |