Part Details for OPT-1250A1F1CH by Delta Electronics Inc
Overview of OPT-1250A1F1CH by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPT-1250A1F1CH
OPT-1250A1F1CH CAD Models
OPT-1250A1F1CH Part Data Attributes:
|
OPT-1250A1F1CH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OPT-1250A1F1CH
Delta Electronics Inc
Transceiver, 1270nm Min, 1355nm Max, 1250Mbps(Tx), 1250Mbps(Rx), SC Connector, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 25.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 39 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | SDH | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.211 mW | |
Sensitivity | -17 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for OPT-1250A1F1CH
This table gives cross-reference parts and alternative options found for OPT-1250A1F1CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPT-1250A1F1CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPT-1250A1F1CT | Transceiver, 1270nm Min, 1355nm Max, 1250Mbps(Tx), 1250Mbps(Rx), SC Connector, Through Hole Mount | Delta Electronics Inc | OPT-1250A1F1CH vs OPT-1250A1F1CT |