There are no models available for this part yet.
Overview of OPR5200 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OPR5200 by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C3520
|
Newark | Led, Bulb Size:-, Led Color:-, Luminous Intensity:-, Viewing Angle:-, Forward Current If:-, Forward Voltage:-, Led Mounting:-, Lens Shape:-, Wavelength Typ:-, Packaging:Each, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPR5200 RoHS: Compliant Min Qty: 578 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now | |
DISTI #
OPR5200-ND
|
DigiKey | EMITTER IR 890NM 50MA MINI Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
568 In Stock |
|
$3.0663 / $3.8100 | Buy Now | |
DISTI #
70049000
|
RS | Opr5200 Ir LED 890NM 3-Pin Smd Package | Optek (TT Electronics) OPR5200 RoHS: Not Compliant Min Qty: 578 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 578 Package Multiple: 289 Container: Tray | 0Tray |
|
$2.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $5.7800 | Buy Now | ||
DISTI #
000000000003460140
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 578 | 0 |
|
$3.4300 | Buy Now |
CAD Models for OPR5200 by TT Electronics OPTEK Technology
Part Data Attributes for OPR5200 by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
TT Electronics
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.8 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Output Power-Nom
|
0.35 mW
|
Peak Wavelength
|
890 nm
|
Reverse Voltage-Max
|
2 V
|
Shape
|
OVAL
|
Surface Mount
|
YES
|