Part Details for OPL530A by TT Electronics Resistors
Overview of OPL530A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPL530A
OPL530A CAD Models
OPL530A Part Data Attributes
|
OPL530A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPL530A
TT Electronics Resistors
Logic Output Photo IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, SIDE VIEW | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.52 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO |