Part Details for OPI1290-080 by TT Electronics OPTEK Technology
Overview of OPI1290-080 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPI1290-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8312
|
Newark | Isolator, No. Of Channels:1 Channel, Isolation Voltage:15Kv, No. Of Pins:5Pins, Input Current:20Ma, Input Current Max:40Ma, No. Of Channels:1Channels, Operating Temperature Max:75°C, Operating Temperature Min:-20°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1290-080 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $8.0200 | Buy Now |
DISTI #
OPI1290-080-ND
|
DigiKey | OPTOISO PUSH PULL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9410 / $8.4800 | Buy Now |
DISTI #
70049083
|
RS | Optical Interrupter, Side Looker, Photologic, Bulk | Optek (TT Electronics) OPI1290-080 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1200 / $7.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$8.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $9.9200 | Buy Now |
Part Details for OPI1290-080
OPI1290-080 CAD Models
OPI1290-080 Part Data Attributes:
|
OPI1290-080
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1290-080
TT Electronics OPTEK Technology
Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 12.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 93.8 mm | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |