Part Details for OPI1290-066 by TT Electronics OPTEK Technology
Overview of OPI1290-066 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OPI1290-066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8226
|
Newark | Isolator, No. Of Channels:1 Channel, Isolation Voltage:15Kv, No. Of Pins:5Pins, Input Current:20Ma, Input Current Max:40Ma, No. Of Channels:1Channels, Operating Temperature Max:75°C, Operating Temperature Min:-20°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1290-066 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $7.7700 | Buy Now |
DISTI #
OPI1290-066-ND
|
DigiKey | OPTOISO PUSH PULL Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5240 | Buy Now |
DISTI #
70049084
|
RS | Optical Interrupter, Side Looker, Photologic, Bulk | Optek (TT Electronics) OPI1290-066 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $7.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$8.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $9.6000 | Buy Now |
Part Details for OPI1290-066
OPI1290-066 CAD Models
OPI1290-066 Part Data Attributes:
|
OPI1290-066
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1290-066
TT Electronics OPTEK Technology
Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 12.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 80 mm | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |