Part Details for OPI1280-018 by TT Electronics OPTEK Technology
Overview of OPI1280-018 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for OPI1280-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8220
|
Newark | Isolator, No. Of Channels:1 Channel, No. Of Pins:4Pins, Forward Current If Max:-, Isolation Voltage:15Kv, Ctr Min:-, Input Current:20Ma, Input Current Max:40Ma, No. Of Channels:1Channels, Operating Temperature Max:75°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1280-018 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.7700 | Buy Now |
DISTI #
OPI1280-018-ND
|
DigiKey | OPTOISOLATOR TRANSISTOR Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5671 | Buy Now |
DISTI #
70049094
|
RS | Optical Interrupter, Side Looker, Transistor, Bulk | Optek (TT Electronics) OPI1280-018 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4600 / $6.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7500 / $8.3800 | Buy Now |
Part Details for OPI1280-018
OPI1280-018 CAD Models
OPI1280-018 Part Data Attributes:
|
OPI1280-018
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1280-018
TT Electronics OPTEK Technology
Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 12.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 32 mm | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |