Part Details for OPI1270-018 by TT Electronics OPTEK Technology
Overview of OPI1270-018 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPI1270-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6903
|
Newark | Isolator, No. Of Channels:1 Channel, Optocoupler Case Style:Axial, No. Of Pins:4Pins, Forward Current If Max:-, Isolation Voltage:15Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:33V, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1270-018 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $6.5400 | Buy Now |
DISTI #
365-2069-ND
|
DigiKey | OPTOISOLATOR TRANSISTOR AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70049100
|
RS | Optocoupler, Analog, Axial, Transistor, Fiber Optic, Optical Interrupter | Optek (TT Electronics) OPI1270-018 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 / $6.5800 | RFQ |
|
Future Electronics | OPI1270 Series 1-channel Axial Fiber Optic Isolator Transistor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.1500 / $5.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $8.1000 | Buy Now |
Part Details for OPI1270-018
OPI1270-018 CAD Models
OPI1270-018 Part Data Attributes:
|
OPI1270-018
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1270-018
TT Electronics OPTEK Technology
Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 9.53 mm | |
Body Height | 9.53 mm | |
Body Length or Diameter | 32 mm | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |