There are no models available for this part yet.
Overview of OPF422 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for OPF422 by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08F2848
|
Newark | Photo Diode, No. Of Pins:3Pins, Diode Case Style:St-Tall, Wavelength Of Peak Sensitivity:905Nm, Angle Of Half Sensitivity ±:-, Dark Current:100Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPF422 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 | Buy Now | |
DISTI #
365-1838-ND
|
DigiKey | SENSOR PHOTODIODE 880NM TO46 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6161 / $25.7100 | Buy Now | |
DISTI #
70049143
|
RS | Photodiode Fiber Optic Pin TO-46 | Optek (TT Electronics) OPF422 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6600 / $24.3100 | RFQ | |
Future Electronics | OFP Series 880 nm 100 VDC 6 ns Fiber Optic PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$23.0500 / $24.2000 | Buy Now | ||
Onlinecomponents.com | Photodiode - 880nm Wavelength - 500nm to 1100nm Spectral Range - PIN Diode - 20ns Response Time - 100 V DC Reverse (Vr) (Max) - Through Hole. RoHS: Compliant |
300 On Order |
|
$17.9200 / $20.9000 | Buy Now | ||
DISTI #
000000000003459910
|
Sager | Photodiodes ST RECEPTACLE Min Qty: 100 | 0 |
|
$21.5000 | Buy Now | |
Master Electronics | Photodiode - 880nm Wavelength - 500nm to 1100nm Spectral Range - PIN Diode - 20ns Response Time - 100 V DC Reverse (Vr) (Max) - Through Hole. RoHS: Compliant |
300 On Order |
|
$17.9200 / $20.9000 | Buy Now |
CAD Models for OPF422 by TT Electronics OPTEK Technology
Part Data Attributes for OPF422 by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Body Breadth
|
12.7 mm
|
Body Height
|
20.57 mm
|
Body Length or Diameter
|
10.41 mm
|
Connection Type
|
ST CONNECTOR
|
Dark Current-Max
|
0.1 nA
|
Fiber Optic Device Type
|
PHOTODIODE DETECTOR
|
Fiber Type
|
50/125, 200/300, MMF
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Nom
|
880 nm
|
Responsivity
|
0.55 A/W
|
Supply Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Transmission Type
|
ANALOG
|