Part Details for OPF397D by TT Electronics Resistors
Overview of OPF397D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for OPF397D
OPF397D CAD Models
OPF397D Part Data Attributes
|
OPF397D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPF397D
TT Electronics Resistors
LED Emitter, 870nm Max, ST Connector, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 10.41 mm | |
Connection Type | ST CONNECTOR | |
Fall Time-Max | 3.5 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230, PCS | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 3.5 ns | |
Spectral Width | 35 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO |
Alternate Parts for OPF397D
This table gives cross-reference parts and alternative options found for OPF397D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF397D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPF347B | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-3 | TT Electronics Resistors | OPF397D vs OPF347B |
OPF347D | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-3 | TT Electronics OPTEK Technology | OPF397D vs OPF347D |
OPF342D | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics Resistors | OPF397D vs OPF342D |
OPF342A | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF397D vs OPF342A |
OPF322A | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF397D vs OPF322A |
OPF392D | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics Resistors | OPF397D vs OPF392D |
HFE4835-024 | LED Emitter, ST Connector, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF397D vs HFE4835-024 |
OPF322C | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics Resistors | OPF397D vs OPF322C |
OPF392B | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF397D vs OPF392B |
OPF397C | LED Emitter, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF397D vs OPF397C |