Part Details for OPF346A by TT Electronics OPTEK Technology
Overview of OPF346A by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPF346A
OPF346A CAD Models
OPF346A Part Data Attributes
|
OPF346A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF346A
TT Electronics OPTEK Technology
LED Emitter, 830nm Min, 870nm Max, SMA Connector, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 7.11 mm | |
Connection Type | SMA CONNECTOR | |
Fall Time-Max | 3.5 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230, PCS | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 3.5 ns | |
Spectral Width | 35 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO |