Part Details for OPF342B by TT Electronics Resistors
Overview of OPF342B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for OPF342B
OPF342B CAD Models
OPF342B Part Data Attributes
|
OPF342B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPF342B
TT Electronics Resistors
LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 10.41 mm | |
Connection Type | ST CONNECTOR | |
Fall Time-Max | 4.5 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230, PCS | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 4.5 ns | |
Spectral Width | 35 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO |
Alternate Parts for OPF342B
This table gives cross-reference parts and alternative options found for OPF342B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF342B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPF397B | LED Emitter, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF342B vs OPF397B |
OPF322C | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF342B vs OPF322C |
OPF322B | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics Resistors | OPF342B vs OPF322B |
OPF347B | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-3 | TT Electronics OPTEK Technology | OPF342B vs OPF347B |
OPF372C | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF342B vs OPF372C |
OPF392D | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF342B vs OPF392D |
HFE4834-013 | LED Emitter, ST Connector, Panel Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF342B vs HFE4834-013 |
OPF322C | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics Resistors | OPF342B vs OPF322C |
OPF392C | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics Resistors | OPF342B vs OPF392C |
OPF322B | LED Emitter, 830nm Min, 870nm Max, ST Connector, Panel Mount | TT Electronics OPTEK Technology | OPF342B vs OPF322B |