OPF2418T
Description: Receiver, 155Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8

Overview of OPF2418T by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for OPF2418T by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPF2418T by TT Electronics Resistors

OPF2418T
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT, PACKAGE-8
Reach Compliance Code
compliant
Body Breadth
12.5 mm
Body Height
10.24 mm
Body Length or Diameter
12.7 mm
Built-in Feature
AMPLIFIER
Connection Type
ST CONNECTOR
Data Rate
155 Mbps
Emitter/Detector Type
PHOTODIODE
Fiber Optic Device Type
RECEIVER
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Nom
850 nm
Reception Type
DIGITAL
Supply Voltage-Max
6 V
Surface Mount
NO
Want to compare parts?
  1. OPF2418T
    TT Electronics Resistors
    Receiver, 155Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPF2418T by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPF2418T by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of OPF2418T would you like to use for your alert(s)?
  • Please alert me when OPF2418T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPF2418T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPF2418T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPF2418T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPF2418T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPF2418T by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: