Part Details for OPF2416T by TT Electronics Resistors
Overview of OPF2416T by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for OPF2416T
OPF2416T CAD Models
OPF2416T Part Data Attributes
|
OPF2416T
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPF2416T
TT Electronics Resistors
Receiver, 155Mbps, ST Connector, Through Hole Mount, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS RESPONSIVITY 7.0 MILLIVOLT/MICROVOLT | |
Body Breadth | 12.5 mm | |
Body Height | 10.24 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 155 Mbps | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Reception Type | ANALOG | |
Supply Voltage-Max | -5 V | |
Surface Mount | NO |
Alternate Parts for OPF2416T
This table gives cross-reference parts and alternative options found for OPF2416T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF2416T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2416TZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | OPF2416T vs HFBR-2416TZ |
HFBR-2416T | Receiver, 155Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | OPF2416T vs HFBR-2416T |
HFD3894-002 | Receiver, 125Mbps, ST Connector, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF2416T vs HFD3894-002 |
HFBR-2416Z | FIBER OPTIC RECEIVER, 160Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | OPF2416T vs HFBR-2416Z |
HFD3894-002 | Receiver, Through Hole Mount | Honeywell Sensing and Control | OPF2416T vs HFD3894-002 |
HFBR-2416HA | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | OPF2416T vs HFBR-2416HA |
HFBR-2416C | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | OPF2416T vs HFBR-2416C |
HFBR-2416TCZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | OPF2416T vs HFBR-2416TCZ |
HFBR-2416T | FIBER OPTIC RECEIVER, 155Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | OPF2416T vs HFBR-2416T |
HFD3894-202 | Receiver, 125Mbps, ST Connector, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF2416T vs HFD3894-202 |