There are no models available for this part yet.
Overview of OPB990N55 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
CAD Models for OPB990N55 by TT Electronics OPTEK Technology
Part Data Attributes for OPB990N55 by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
PLASTIC PACKAGE-5
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
TTL COMPATIBLE, WITH PULL-UP RESISTOR
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Gap Size
|
3.11 mm
|
Hysteresis Ratio-Nom
|
2
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.0128 A
|
On-State Voltage-Max
|
35 V
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Response Time-Max
|
7e-8 s
|
Slot Width-Nom
|
3.11 mm
|
Supply Voltage-Min
|
4.75 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for OPB990N55
This table gives cross-reference parts and alternative options found for OPB990N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB990N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB990N11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB990N55 vs OPB990N11Z |
HOA6990-N51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB990N55 vs HOA6990-N51 |
OPB990N51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB990N55 vs OPB990N51Z |
OPB990N11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB990N55 vs OPB990N11Z |
OPB990N55Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB990N55 vs OPB990N55Z |
OPB490N11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB990N55 vs OPB490N11Z |
OPB990N11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB990N55 vs OPB990N11 |
OPB490N11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB990N55 vs OPB490N11Z |
OPB990N51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB990N55 vs OPB990N51 |
OPB490N11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB990N55 vs OPB490N11 |