There are no models available for this part yet.
Overview of OPB973L55Z by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for OPB973L55Z by TT Electronics OPTEK Technology
Part Data Attributes for OPB973L55Z by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-5
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TTL COMPATIBLE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Gap Size
|
3.18 mm
|
Hysteresis Ratio-Nom
|
2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Voltage-Max
|
35 V
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Slot Width-Nom
|
3.18 mm
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Alternate Parts for OPB973L55Z
This table gives cross-reference parts and alternative options found for OPB973L55Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB973L55Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB973L51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB973L55Z vs OPB973L51 |
HOA6973-L51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB973L55Z vs HOA6973-L51 |
OPB973L55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB973L55Z vs OPB973L55 |
OPB973L11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB973L55Z vs OPB973L11 |
OPB973L51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB973L55Z vs OPB973L51 |
OPB473L11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB973L55Z vs OPB473L11 |
OPB473L11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics Resistors | OPB973L55Z vs OPB473L11 |
HOA6973-L55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB973L55Z vs HOA6973-L55 |