OPB960T51
Description: Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN

Overview of OPB960T51 by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for OPB960T51 by TT Electronics OPTEK Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 08F2737
Newark Optocoupler, Buffered Totem Pole, Sensor Output Type:Totem Pole, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Range:Opb960 Seriesrohs Compliant: Yes |Tt Electronics/optek Technology OPB960T51 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.8200
$3.8200 Buy Now
DISTI # 365-1790-ND
DigiKey SENSOR OPTICAL 3.18MM PCB MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk 357
In Stock
  • 1 $4.0600
  • 100 $3.7950
  • 250 $3.6740
  • 500 $3.5310
  • 1,000 $3.4100
  • 2,500 $3.3413
$3.3413 / $4.0600 Buy Now
DISTI # 70048882
RS Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 890NM, 300 mW, 2V | Optek (TT Electronics) OPB960T51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 316
  • 1 $4.1000
  • 25 $3.9000
  • 50 $3.8100
  • 100 $3.7300
  • 250 $3.6500
$3.6500 / $4.1000 Buy Now
Future Electronics OPB960 Series 890 nm 40 mA Transmissive Photologic Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box 0
Box
  • 500 $3.1900
$3.1900 Buy Now
Onlinecomponents.com Photologic Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - Totem Pole, Buffer Output - 15mA 4.75 to 5.25V Supply - Two Mounting Tabs. RoHS: Compliant 688 In Stock
  • 1 $3.9900
  • 500 $3.6300
  • 1,000 $3.4500
  • 2,000 $3.2800
  • 4,000 $3.1200
$3.1200 / $3.9900 Buy Now
DISTI # 84432845
Verical Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin Bag RoHS: Compliant Min Qty: 388 Package Multiple: 388 Date Code: 2018 Americas - 388
  • 388 $4.7190
$4.7190 Buy Now
DISTI # 000000000003459652
Sager Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic Min Qty: 1 0
  • 1 $4.2000
  • 41 $4.0800
  • 103 $3.9700
  • 206 $3.8600
  • 412 $3.6700
$3.6700 / $4.2000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 100
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now
Master Electronics Photologic Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - Totem Pole, Buffer Output - 15mA 4.75 to 5.25V Supply - Two Mounting Tabs. RoHS: Compliant 688 In Stock
  • 1 $3.9900
  • 500 $3.6300
  • 1,000 $3.4500
  • 2,000 $3.2800
  • 4,000 $3.1200
$3.1200 / $3.9900 Buy Now

CAD Models for OPB960T51 by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPB960T51 by TT Electronics OPTEK Technology

OPB960T51
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
5 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Configuration
SINGLE
Forward Current-Max
0.04 A
Gap Size
3.11 mm
Hysteresis Ratio-Nom
2
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.0128 A
On-State Voltage-Max
35 V
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Response Time-Max
7e-8 s
Slot Width-Nom
3.11 mm
Supply Voltage-Min
4.75 V
Surface Mount
NO
Want to compare parts?
  1. OPB960T51
    TT Electronics OPTEK Technology
    Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN
    VS

Alternate Parts for OPB960T51

This table gives cross-reference parts and alternative options found for OPB960T51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB960T51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HOA6960-T51 Logic Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB960T51 vs HOA6960-T51
Part Number Description Manufacturer Compare
OPB960T11 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN TT Electronics OPTEK Technology OPB960T51 vs OPB960T11
HOA6960-L55 Logic Output Slotted Switch Honeywell Sensing and Control OPB960T51 vs HOA6960-L55
OPB960N51Z Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics OPTEK Technology OPB960T51 vs OPB960N51Z
OPB960P51 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN TT Electronics OPTEK Technology OPB960T51 vs OPB960P51
OPB960P51Z Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics OPTEK Technology OPB960T51 vs OPB960P51Z
HOA6960-T55 Logic Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB960T51 vs HOA6960-T55
HOA6960-T55 Logic Output Slotted Switch Honeywell Sensing and Control OPB960T51 vs HOA6960-T55
HOA6960-L55 Logic Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB960T51 vs HOA6960-L55
OPB460P11 Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB960T51 vs OPB460P11
HOA6960-T51 Logic Output Slotted Switch Honeywell Sensing and Control OPB960T51 vs HOA6960-T51

Related Parts for OPB960T51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB960T51 by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB960T51 by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB960T51 would you like to use for your alert(s)?
  • Please alert me when OPB960T51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB960T51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB960T51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB960T51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB960T51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB960T51 by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: