Part Details for OPB931W51 by TT Electronics Resistors
Overview of OPB931W51 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB931W51
OPB931W51 CAD Models
OPB931W51 Part Data Attributes
|
OPB931W51
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB931W51
TT Electronics Resistors
Logic Output Slotted Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |
Alternate Parts for OPB931W51
This table gives cross-reference parts and alternative options found for OPB931W51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB931W51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB931W51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB931W51 vs OPB931W51Z |
OPB931W51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB931W51 vs OPB931W51Z |