Part Details for OPB900W51Z by TT Electronics OPTEK Technology
Overview of OPB900W51Z by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB900W51Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M2157
|
Newark | Slotted Optical Switch/ Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OPB900W51Z RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $8.2000 | Buy Now |
DISTI #
365-1765-ND
|
DigiKey | SENSOR OPTICAL 9.53MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
728 In Stock |
|
$6.8421 / $8.2000 | Buy Now |
DISTI #
70049423
|
RS | Sensor, Transmissive, Slotted Optical Switch, 4.75 To 5.25Vdc, 9.53mm, 15 mA | Optek (TT Electronics) OPB900W51Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $7.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $7.3000 | Buy Now |
DISTI #
000000000003459581
|
Sager | Optical Switches, Transmissive, Photo IC Output SLOTTED OPTIC SWITCH Min Qty: 1 | 0 |
|
$7.3700 / $8.4200 | Buy Now |
Part Details for OPB900W51Z
OPB900W51Z CAD Models
OPB900W51Z Part Data Attributes
|
OPB900W51Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB900W51Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Hysteresis Ratio-Nom | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 9.53 mm | |
Supply Voltage-Min | 4.75 V |