Part Details for OPB875N51 by TT Electronics OPTEK Technology
Overview of OPB875N51 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB875N51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3204
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1C Rohs Compliant: Yes |Tt Electronics/optek Technology OPB875N51 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
OPB875N51-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
495 In Stock |
|
$2.2375 / $2.7200 | Buy Now |
DISTI #
70049502
|
RS | Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 30 mA | Optek (TT Electronics) OPB875N51 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $2.6100 | RFQ |
|
Future Electronics | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.6400 / $2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4700 Partner Stock |
|
$2.2900 / $2.6800 | Buy Now |
DISTI #
000000000003459500
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 500 | 0 |
|
$2.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4700 Partner Stock |
|
$2.2900 / $2.6800 | Buy Now |
Part Details for OPB875N51
OPB875N51 CAD Models
OPB875N51 Part Data Attributes
|
OPB875N51
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB875N51
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0005 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB875N51
This table gives cross-reference parts and alternative options found for OPB875N51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB875N51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB875N51 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | OPB875N51 vs OPB875N51 |
OPB875N51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB875N51 vs OPB875N51 |
OPB875N51 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | OPB875N51 vs OPB875N51 |