Datasheets
OPB870T51TV by: TT Electronics OPTEK Technology

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, HERMETIC SEALED, PLASTIC PACKAGE-4

Part Details for OPB870T51TV by TT Electronics OPTEK Technology

Overview of OPB870T51TV by TT Electronics OPTEK Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for OPB870T51TV

OPB870T51TV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPB870T51TV Part Data Attributes

OPB870T51TV TT Electronics OPTEK Technology
Buy Now Datasheet
Compare Parts:
OPB870T51TV TT Electronics OPTEK Technology Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, HERMETIC SEALED, PLASTIC PACKAGE-4
Part Life Cycle Code Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC
Package Description HERMETIC SEALED, PLASTIC PACKAGE-4
Reach Compliance Code unknown
ECCN Code 3A001.A.2.B
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 50 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Gap Size 3.18 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Voltage-Max 50 V
On-state Collector Current-Nom 0.5 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Response Time-Max 0.000015 s
Slot Width-Nom 3.11 mm
Surface Mount NO

Alternate Parts for OPB870T51TV

This table gives cross-reference parts and alternative options found for OPB870T51TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB870T51TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPB870T51TX Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, HERMETIC SEALED, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB870T51TV vs OPB870T51TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB870T51TV by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB870T51TV by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB870T51TV would you like to use for your alert(s)?
  • Please alert me when OPB870T51TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB870T51TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB870T51TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB870T51TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB870T51TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB870T51TV by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: