OPB866T55
Description: 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT

Overview of OPB866T55 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for OPB866T55 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB866T55 by Motorola Mobility LLC

OPB866T55
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Number of Functions
1
On-state Collector Current-Nom
1 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom
3.175 mm
Want to compare parts?
  1. OPB866T55
    Motorola Mobility LLC
    3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
    VS

Alternate Parts for OPB866T55

This table gives cross-reference parts and alternative options found for OPB866T55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB866T55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPB866T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB866T55 vs OPB866T55
OPB866T55 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, QT Optoelectronics OPB866T55 vs OPB866T55
Part Number Description Manufacturer Compare
OPB867T55 Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width Motorola Semiconductor Products OPB866T55 vs OPB867T55
HOA0867-T55 Transistor Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB866T55 vs HOA0867-T55
OPB866T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB866T55 vs OPB866T55
OPB866T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB866T55 vs OPB866T55
OPB867T55 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT Motorola Mobility LLC OPB866T55 vs OPB867T55
OPB365T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB866T55 vs OPB365T55
OPB865T55 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, Fairchild Semiconductor Corporation OPB866T55 vs OPB865T55
S-869-T55 Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width Honeywell Sensing and Control OPB866T55 vs S-869-T55
OPB865T55 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, QT Optoelectronics OPB866T55 vs OPB865T55
OPB365T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB866T55 vs OPB365T55

Related Parts for OPB866T55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB866T55 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB866T55 by Motorola Mobility LLC

  • Please alert me when OPB866T55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPB866T55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB866T55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPB866T55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB866T55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB866T55 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: