OPB866N51
Description: Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of OPB866N51 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for OPB866N51 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB866N51 by TT Electronics Resistors

OPB866N51
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Gap Size
3.11 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.001 A
On-State Voltage-Max
30 V
On-state Collector Current-Nom
1 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Slot Width-Nom
3.11 mm
Surface Mount
NO
Want to compare parts?
  1. OPB866N51
    TT Electronics Resistors
    Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Alternate Parts for OPB866N51

This table gives cross-reference parts and alternative options found for OPB866N51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB866N51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPB866N51 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, Fairchild Semiconductor Corporation OPB866N51 vs OPB866N51
OPB866N51 Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width Motorola Semiconductor Products OPB866N51 vs OPB866N51
OPB866N51 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT Motorola Mobility LLC OPB866N51 vs OPB866N51
OPB866N51 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, QT Optoelectronics OPB866N51 vs OPB866N51
Part Number Description Manufacturer Compare
OPB866N51 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT Motorola Mobility LLC OPB866N51 vs OPB866N51
OPB365N11 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB866N51 vs OPB365N11
OPB866N51 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, QT Optoelectronics OPB866N51 vs OPB866N51
OPB867N51 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, QT Optoelectronics OPB866N51 vs OPB867N51
OPB865N51 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB866N51 vs OPB865N51
OPB866N51 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB866N51 vs OPB866N51
S-869-N11 Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width Honeywell Sensing and Control OPB866N51 vs S-869-N11
OPB865N11 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB866N51 vs OPB865N11
OPB365N51 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB866N51 vs OPB365N51
OPB365N51 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB866N51 vs OPB365N51

Related Parts for OPB866N51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB866N51 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB866N51 by TT Electronics Resistors

  • Please alert me when OPB866N51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPB866N51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB866N51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPB866N51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB866N51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB866N51 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: