-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 1.27 X 0.254 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB853A3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB853A3
TT Electronics Resistors
Darlington Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 1.27 X 0.254 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1.27 X 0.254 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Voltage-Max | 15 V | |
On-state Collector Current-Nom | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Darlington | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPB853A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB853A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY29 | Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | OPB853A3 vs CNY29 |
H21B4 | Darlington Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | OPB853A3 vs H21B4 |
OPB853A1 | Darlington Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 1.27 X 0.254 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB853A3 vs OPB853A1 |
OPB853A2 | Darlington Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 1.27 X 0.254 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB853A3 vs OPB853A2 |
H21B3 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH DARLINGTON OUTPUT | Motorola Mobility LLC | OPB853A3 vs H21B3 |
H21B3 | Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | OPB853A3 vs H21B3 |
H21B2 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | OPB853A3 vs H21B2 |
H21B3 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | OPB853A3 vs H21B3 |
H21B2 | Darlington Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | OPB853A3 vs H21B2 |
H21B6 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | OPB853A3 vs H21B6 |