OPB836L51
Description: Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of OPB836L51 by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for OPB836L51 by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB836L51 by TT Electronics OPTEK Technology

OPB836L51
TT Electronics OPTEK Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
unknown
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Gap Size
3.17 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.001 A
On-State Voltage-Max
30 V
On-state Collector Current-Nom
1 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Slot Width-Nom
3.18 mm
Surface Mount
NO
Want to compare parts?
  1. OPB836L51
    TT Electronics OPTEK Technology
    Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for OPB836L51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB836L51 by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB836L51 by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB836L51 would you like to use for your alert(s)?
  • Please alert me when OPB836L51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB836L51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB836L51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB836L51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB836L51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB836L51 by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: