Datasheets
OPB829CZ by:

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4

Part Details for OPB829CZ by TT Electronics Resistors

Overview of OPB829CZ by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for OPB829CZ

OPB829CZ Part Data Attributes

OPB829CZ TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
OPB829CZ TT Electronics Resistors Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
Samacsys Manufacturer TT Electronics
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Gap Size 3.18 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.0018 A
On-State Voltage-Max 30 V
On-state Collector Current-Nom 1.8 mA
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 3.18 mm
Surface Mount NO

OPB829CZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB829CZ by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB829CZ by TT Electronics Resistors

  • Please alert me when OPB829CZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPB829CZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB829CZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPB829CZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB829CZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB829CZ by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: