Part Details for OPB804 by QT Optoelectronics
Overview of OPB804 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB804
OPB804 CAD Models
OPB804 Part Data Attributes:
|
OPB804
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
OPB804
QT Optoelectronics
Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Gap Size | 3.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000005 s | |
Slot Width-Nom | 3.81 mm | |
Surface Mount | NO |
Alternate Parts for OPB804
This table gives cross-reference parts and alternative options found for OPB804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB804 | Transistor Output Slotted Switch, 1-Channel, 3.94mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB804 vs OPB804 |
OPB804 | Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width, | Fairchild Semiconductor Corporation | OPB804 vs OPB804 |