Part Details for OPB730F by TT Electronics OPTEK Technology
Overview of OPB730F by TT Electronics OPTEK Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB730F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6183
|
Newark | Object Sensor, Phototransistor, Sensor Output Type:Darlington Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:6.35Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Collector Emitter Voltage V(Br)Ceo:15V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB730F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 | Buy Now |
DISTI #
365-1690-ND
|
DigiKey | SNSR OPTO TRANS 6.35MM REFL TO72 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1097 In Stock |
|
$8.1400 / $9.6900 | Buy Now |
DISTI #
70049766
|
RS | Reflective Sensor TO-72 | Optek (TT Electronics) OPB730F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8100 | RFQ |
|
Future Electronics | OPB730 Series 15 V 50 mA 935 nm Darlington Reflective Object Sensor - TO-72 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$8.2300 | Buy Now |
|
Onlinecomponents.com | Optical Sensor - Reflective - Photodarlington Output - 0.250" (6.35mm) Sensing Distance - 15V - 25mA Ic - 50mA If - TO-72 Package - Through Hole. RoHS: Compliant |
822 In Stock |
|
$7.5900 / $8.2500 | Buy Now |
DISTI #
65178359
|
Verical | Reflective Object Sensor RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2249 | Americas - 500 |
|
$9.8670 / $10.7250 | Buy Now |
|
Quest Components | REFLECTIVE DETECTOR, 1-CHANNEL, TO-72 | 23 |
|
$8.4150 / $11.2200 | Buy Now |
DISTI #
000000000003459198
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor TO-72 | 0 |
|
Buy Now | |
|
Master Electronics | Optical Sensor - Reflective - Photodarlington Output - 0.250" (6.35mm) Sensing Distance - 15V - 25mA Ic - 50mA If - TO-72 Package - Through Hole. RoHS: Compliant |
822 In Stock |
|
$7.5900 / $8.2500 | Buy Now |
Part Details for OPB730F
OPB730F CAD Models
OPB730F Part Data Attributes
|
OPB730F
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB730F
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 6.35mm Min, 6.35mm Max, 1mA, 1-Channel, Round, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | INFRARED SENSOR, QUANTUM, PHOTOCONDUCTIVE | |
Surface Mount | NO |