There are no models available for this part yet.
Overview of OPB490P11 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for OPB490P11 by TT Electronics Resistors
Part Data Attributes for OPB490P11 by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Gap Size
|
3.1 mm
|
Hysteresis Ratio-Nom
|
1.4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Alternate Parts for OPB490P11
This table gives cross-reference parts and alternative options found for OPB490P11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB490P11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA6990-P55 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | Honeywell Microelectronics & Precision Sensors | OPB490P11 vs HOA6990-P55 |
OPB490P11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB490P11 vs OPB490P11Z |
OPB990P51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB490P11 vs OPB990P51Z |
HOA6990-P51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB490P11 vs HOA6990-P51 |
OPB990P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB490P11 vs OPB990P11 |
HOA6990-P55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB490P11 vs HOA6990-P55 |
OPB990P55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB490P11 vs OPB990P55 |