There are no models available for this part yet.
Overview of OPB480P11 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for OPB480P11 by TT Electronics OPTEK Technology
Part Data Attributes for OPB480P11 by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
PLASTIC PACKAGE-5
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TTL COMPATIBLE, WITH PULL-UP RESISTOR
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Gap Size
|
3.1 mm
|
Hysteresis Ratio-Nom
|
1.2
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Slot Width-Nom
|
3.11 mm
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for OPB480P11
This table gives cross-reference parts and alternative options found for OPB480P11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB480P11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB980P55Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB480P11 vs OPB980P55Z |
OPB480P11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB480P11 vs OPB480P11Z |
OPB980P51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB480P11 vs OPB980P51 |
HOA6980-P55 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | Honeywell Microelectronics & Precision Sensors | OPB480P11 vs HOA6980-P55 |
OPB980P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB480P11 vs OPB980P11 |
OPB980P51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB480P11 vs OPB980P51Z |
HOA6980-P51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB480P11 vs HOA6980-P51 |
OPB980P11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB480P11 vs OPB980P11Z |
OPB980P55Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB480P11 vs OPB980P55Z |