Part Details for OPB463T51 by TT Electronics Resistors
Overview of OPB463T51 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for OPB463T51
OPB463T51 CAD Models
OPB463T51 Part Data Attributes
|
OPB463T51
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB463T51
TT Electronics Resistors
Logic Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |