-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2998
|
Newark | Optoswitch, Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OPB463T11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
OPB463T11-ND
|
DigiKey | SENSOR OPTICAL 3.18MM PCB MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
500 In Stock |
|
$2.9150 / $3.5300 | Buy Now |
DISTI #
70049880
|
RS | Sensor, Photologic, Slotted Optical Switch, Npn, 3.18mm, 4.5 To 16Vdc, 7.5 mA | Optek (TT Electronics) OPB463T11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now |
DISTI #
000000000003459045
|
Sager | Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch Min Qty: 500 | 0 |
|
$3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB463T11
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB463T11
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.1 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPB463T11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB463T11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB963T51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB463T11 vs OPB963T51 |
OPB963T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB463T11 vs OPB963T11 |
OPB963T55Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB463T11 vs OPB963T55Z |
OPB963T55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB463T11 vs OPB963T55 |
OPB963T55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB463T11 vs OPB963T55 |