Part Details for OPB462L51 by TT Electronics OPTEK Technology
Overview of OPB462L51 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB462L51
OPB462L51 CAD Models
OPB462L51 Part Data Attributes
|
OPB462L51
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB462L51
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.1 mm | |
Hysteresis Ratio-Nom | 0.8333 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |