-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0538
|
Newark | Opto Switch, Logic Output, Sensor Output:10K Pullup, Sensing Range Max:-, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:16V, Output Current:14µa, Product Range:Opb460 Series, Svhc:No Svhc (27-Jun-2018), Aperture Width:0.25Mm, Rohs Compliant: Yes |Tt Electronics/optek Technology OPB460N11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1325 |
|
$3.3000 / $3.7300 | Buy Now |
DISTI #
365-1919-ND
|
DigiKey | SENSOR OPTICAL 3.18MM PCB MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1100 In Stock |
|
$2.9975 / $3.6500 | Buy Now |
DISTI #
70049894
|
RS | Sensor, Photologic, Slotted Optical Switch, 3.18mm, 4.5 To 16Vdc, 7.5 mA | Optek (TT Electronics) OPB460N11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Onlinecomponents.com | Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin Bag RoHS: Compliant |
475 In Stock |
|
$2.7900 / $3.5900 | Buy Now |
|
ComSIT USA | PHOTOLOGIC SLOTTED OPTICAL SWITCH Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
000000000003459031
|
Sager | Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch Min Qty: 500 | 0 |
|
$3.3500 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin Bag RoHS: Compliant |
475 In Stock |
|
$2.7900 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB460N11
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB460N11
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE, WITH PULL-UP RESISTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.1 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPB460N11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB460N11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA6960-L55 | Logic Output Slotted Switch | Honeywell Sensing and Control | OPB460N11 vs HOA6960-L55 |
OPB960T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB460N11 vs OPB960T11 |
OPB960L51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB460N11 vs OPB960L51 |
HOA6960-T55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB460N11 vs HOA6960-T55 |
OPB960P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB460N11 vs OPB960P11 |
OPB960T51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB460N11 vs OPB960T51Z |
HOA6960-L55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB460N11 vs HOA6960-L55 |
OPB960L55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB460N11 vs OPB960L55 |
OPB960P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB460N11 vs OPB960P11 |
OPB960P55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB460N11 vs OPB960P55 |