-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA847IDBVR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
74527 In Stock |
|
$3.1500 | Buy Now |
DISTI #
296-46172-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3932 In Stock |
|
$2.9324 / $5.9200 | Buy Now |
DISTI #
595-OPA847IDBVR
|
Mouser Electronics | High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback RoHS: Compliant | 737 |
|
$2.9300 / $5.8500 | Buy Now |
DISTI #
J56:1989_00131901
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Europe - 3000 |
|
$2.8290 | Buy Now |
|
Bristol Electronics | 2831 |
|
RFQ | ||
|
Rochester Electronics | OPA847 Wideband, Ultra-Low Noise,Voltage Feedback Operational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 74527 |
|
$2.7100 / $3.1800 | Buy Now |
DISTI #
OPA847IDBVR
|
TME | IC: operational amplifier, 3.9GHz, Ch: 1, SOT23-6, ±10÷12VDC Min Qty: 1 | 0 |
|
$3.6700 / $5.9200 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 3.9GHZ SOT23-6 | 15415 |
|
RFQ | |
|
Chip1Cloud | Op Amp Single High Speed Amplifier ��6V/12V 6-Pin SOT-23 T/R / IC OPAMP VFB 3.9GHZ SOT23-6 | 11800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 322 |
|
$3.9548 / $5.9154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA847IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA847IDBVR
Texas Instruments
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 42 µA | |
Bias Current-Max (IIB) @25C | 39 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES (AVCL>=12) | |
Input Offset Current-Max (IIO) | 0.6 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 535 V/us | |
Slew Rate-Nom | 950 V/us | |
Supply Current-Max | 18.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3900000 | |
Voltage Gain-Min | 25110 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA847IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA847IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA847IDBVRG4 | OP-AMP, 600uV OFFSET-MAX, 3900MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | OPA847IDBVR vs OPA847IDBVRG4 |
OPA847IDBVT | Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 6-SOT-23 -40 to 85 | Texas Instruments | OPA847IDBVR vs OPA847IDBVT |