Amplifier Circuits
OPA846IDG4
Texas Instruments
Description: Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85

Overview of OPA846IDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Telecommunications Automotive

CAD Models for OPA846IDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA846IDG4 by Texas Instruments

OPA846IDG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
21 µA
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
700 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. OPA846IDG4
    Texas Instruments
    Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for OPA846IDG4

This table gives cross-reference parts and alternative options found for OPA846IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA846IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA846IDRG4 Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 Texas Instruments OPA846IDG4 vs OPA846IDRG4
OPA846ID Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA846IDG4 vs OPA846ID
Part Number Description Manufacturer Compare
OPA846IDRG4 Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 Texas Instruments OPA846IDG4 vs OPA846IDRG4
OPA846ID Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA846IDG4 vs OPA846ID

Related Parts for OPA846IDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA846IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA846IDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA846IDG4 would you like to use for your alert(s)?
  • Please alert me when OPA846IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA846IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA846IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA846IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA846IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA846IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: