-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband low-noise voltage-feedback operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA846IDBVR | Texas Instruments | Wideband, Low Noise, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA846IDBVR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46285 In Stock |
|
$2.6600 | Buy Now |
DISTI #
296-OPA846IDBVRCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2413 In Stock |
|
$2.5469 / $5.0800 | Buy Now |
DISTI #
595-OPA846IDBVR
|
Mouser Electronics | High Speed Operational Amplifiers Wideband Low Noise Voltage Feedback RoHS: Compliant | 3734 |
|
$2.6000 / $5.0000 | Buy Now |
|
Quest Components | 20 |
|
$1.9350 / $3.8700 | Buy Now | |
|
Rochester Electronics | OPA846 Wideband, Low Noise, Voltage Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$2.2800 / $2.6900 | Buy Now |
DISTI #
OPA846IDBVR
|
TME | IC: operational amplifier, 1.75GHz, Ch: 1, SOT23-5, ±10÷12VDC Min Qty: 1 | 0 |
|
$3.1400 / $5.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA846IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA846IDBVR
Texas Instruments
Wideband low-noise voltage-feedback operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 21 µA | |
Bias Current-Max (IIB) @25C | 19 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 625 V/us | |
Supply Current-Max | 12.9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1750000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA846IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA846IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA846IDBVT | Wideband low-noise voltage-feedback operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA846IDBVR vs OPA846IDBVT |
OPA846IDBVTG4 | Wideband low-noise voltage-feedback operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA846IDBVR vs OPA846IDBVTG4 |